23V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2L
DFN0603-2L_View2
High Power TVS Diodes

STN061050BL40

DigiKey Part Number
283-STN061050BL40TR-ND - Tape & Reel (TR)
283-STN061050BL40CT-ND - Cut Tape (CT)
283-STN061050BL40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STN061050BL40
Description
TVS DIODE 5VWM 23VC DFN0603-2L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
23V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power - Peak Pulse
100W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Capacitance @ Frequency
0.4pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
23V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 710
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0001,18664 Kč23 732,80 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
14,80000 Kč4,80 Kč
102,87800 Kč28,78 Kč
1001,78520 Kč178,52 Kč
5001,30430 Kč652,15 Kč
1 0001,14830 Kč1 148,30 Kč
2 0001,01671 Kč2 033,42 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
102,06500 Kč20,65 Kč
1001,38480 Kč138,48 Kč
5001,05320 Kč526,60 Kč
1 0000,94100 Kč941,00 Kč
2 0000,84413 Kč1 688,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč