



STN061050BL40 | |
|---|---|
DigiKey Part Number | 283-STN061050BL40TR-ND - Tape & Reel (TR) 283-STN061050BL40CT-ND - Cut Tape (CT) 283-STN061050BL40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN061050BL40 |
Description | TVS DIODE 5VWM 23VC DFN0603-2L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 23V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2L |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 100W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Capacitance @ Frequency 0.4pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,18664 Kč | 23 732,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,87800 Kč | 28,78 Kč |
| 100 | 1,78520 Kč | 178,52 Kč |
| 500 | 1,30430 Kč | 652,15 Kč |
| 1 000 | 1,14830 Kč | 1 148,30 Kč |
| 2 000 | 1,01671 Kč | 2 033,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,06500 Kč | 20,65 Kč |
| 100 | 1,38480 Kč | 138,48 Kč |
| 500 | 1,05320 Kč | 526,60 Kč |
| 1 000 | 0,94100 Kč | 941,00 Kč |
| 2 000 | 0,84413 Kč | 1 688,26 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |


