



STN061050B300 | |
|---|---|
DigiKey Part Number | 283-STN061050B300TR-ND - Tape & Reel (TR) 283-STN061050B300CT-ND - Cut Tape (CT) 283-STN061050B300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN061050B300 |
Description | TVS DIODE 5VWM 12VC DFN0603-2L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2L |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
Mfr | Power - Peak Pulse 41W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DVI, USB |
Part Status Active | Capacitance @ Frequency 3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 5.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 100 | 3,12240 Kč | 312,24 Kč |
| 500 | 2,31608 Kč | 1 158,04 Kč |
| 1 000 | 2,05549 Kč | 2 055,49 Kč |
| 2 000 | 1,83565 Kč | 3 671,30 Kč |
| 5 000 | 1,59711 Kč | 7 985,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,50583 Kč | 15 058,30 Kč |
| 20 000 | 1,37839 Kč | 27 567,80 Kč |
| 30 000 | 1,31345 Kč | 39 403,50 Kč |
| 50 000 | 1,24048 Kč | 62 024,00 Kč |
| 70 000 | 1,19727 Kč | 83 808,90 Kč |
| 100 000 | 1,15527 Kč | 115 527,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

