


SS-5H-3.15A-AP | |
|---|---|
DigiKey Part Number | 283-4167-1-ND - Cut Tape (CT) 283-4167-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS-5H-3.15A-AP |
Description | FUSE BRD MNT 3.15A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | SS-5H-3.15A-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 67.0 | |
Approval Agency | CQC, cURus, KC, PSE, TUV, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) | |
DC Cold Resistance | 17.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 5 | 11,11400 Kč | 55,57 Kč |
| 10 | 10,23000 Kč | 102,30 Kč |
| 50 | 8,49580 Kč | 424,79 Kč |
| 100 | 7,83900 Kč | 783,90 Kč |
| 250 | 7,04756 Kč | 1 761,89 Kč |
| 500 | 6,50024 Kč | 3 250,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,29353 Kč | 6 293,53 Kč |
| 2 000 | 5,80075 Kč | 11 601,50 Kč |
| 3 000 | 5,52934 Kč | 16 588,02 Kč |
| 5 000 | 5,20398 Kč | 26 019,90 Kč |
| 7 000 | 4,99922 Kč | 34 994,54 Kč |
| 10 000 | 4,79016 Kč | 47 901,60 Kč |
| 25 000 | 4,42050 Kč | 110 512,50 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |



