


SS-5H-1A-AP | |
|---|---|
DigiKey Part Number | 283-SS-5H-1A-APCT-ND - Cut Tape (CT) 283-SS-5H-1A-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS-5H-1A-AP |
Description | FUSE BOARD MNT 1A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 7.4 |
Part Status Active | Approval Agency CQC, cURus, KC, PSE, TUV, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) |
Current Rating (Amps) | DC Cold Resistance 78 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 5 | 13,60600 Kč | 68,03 Kč |
| 10 | 12,55700 Kč | 125,57 Kč |
| 50 | 10,41500 Kč | 520,75 Kč |
| 100 | 9,61080 Kč | 961,08 Kč |
| 250 | 8,64024 Kč | 2 160,06 Kč |
| 500 | 7,96874 Kč | 3 984,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,34741 Kč | 7 347,41 Kč |
| 2 000 | 6,77154 Kč | 13 543,08 Kč |
| 3 000 | 6,45430 Kč | 19 362,90 Kč |
| 5 000 | 6,07392 Kč | 30 369,60 Kč |
| 7 000 | 5,83459 Kč | 40 842,13 Kč |
| 10 000 | 5,59019 Kč | 55 901,90 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |



