


SS-5F-3.15A-AP | |
|---|---|
DigiKey Part Number | 283-5278-1-ND - Cut Tape (CT) 283-SS-5F-3.15A-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS-5F-3.15A-AP |
Description | FUSE BRD MNT 3.15A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 22.5299 | |
Approval Agency | cULus, PSE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) | |
DC Cold Resistance | 0.0315 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,31000 Kč | 46,31 Kč |
| 5 | 38,43800 Kč | 192,19 Kč |
| 10 | 35,44800 Kč | 354,48 Kč |
| 50 | 29,41520 Kč | 1 470,76 Kč |
| 100 | 27,13770 Kč | 2 713,77 Kč |
| 250 | 24,38516 Kč | 6 096,29 Kč |
| 500 | 22,48014 Kč | 11 240,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,75033 Kč | 21 750,33 Kč |
| 2 000 | 20,03108 Kč | 40 062,16 Kč |
| 3 000 | 19,08337 Kč | 57 250,11 Kč |
| 5 000 | 17,94647 Kč | 89 732,35 Kč |
| 7 000 | 17,31363 Kč | 121 195,41 Kč |
| Unit Price without VAT: | 46,31000 Kč |
|---|---|
| Unit Price with VAT: | 56,03510 Kč |








