


SS-5-630MA-AP | |
|---|---|
DigiKey Part Number | 283-SS-5-630MA-APCT-ND - Cut Tape (CT) 283-SS-5-630MA-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS-5-630MA-AP |
Description | FUSE BRD MNT 630MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | SS-5-630MA-AP Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 1.51 |
Part Status Active | Approval Agency CQC, cULus, EK-MARK, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) |
Current Rating (Amps) | DC Cold Resistance 0.14 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 5 | 35,10800 Kč | 175,54 Kč |
| 10 | 32,37900 Kč | 323,79 Kč |
| 50 | 26,86480 Kč | 1 343,24 Kč |
| 100 | 24,78600 Kč | 2 478,60 Kč |
| 250 | 22,27300 Kč | 5 568,25 Kč |
| 500 | 20,53436 Kč | 10 267,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,31494 Kč | 20 314,94 Kč |
| 2 000 | 18,70996 Kč | 37 419,92 Kč |
| 3 000 | 17,82534 Kč | 53 476,02 Kč |
| 5 000 | 16,76422 Kč | 83 821,10 Kč |
| 7 000 | 16,09623 Kč | 112 673,61 Kč |
| 10 000 | 16,06347 Kč | 160 634,70 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |


