SS-5 Series; ending BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SS-5 Series; ending BK

SS-5-2.5A-BK

DigiKey Part Number
283-SS-5-2.5A-BK-ND
Manufacturer
Manufacturer Product Number
SS-5-2.5A-BK
Description
FUSE BOARD MNT 2.5A 250VAC RAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
SS-5-2.5A-BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
40.3
Approval Agency
CQC, cULus, EK-MARK, SEMKO, VDE
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm)
DC Cold Resistance
0.0243 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,41000 Kč70,41 Kč
558,40800 Kč292,04 Kč
1053,90800 Kč539,08 Kč
5044,72620 Kč2 236,31 Kč
20038,04600 Kč7 609,20 Kč
40035,07200 Kč14 028,80 Kč
60033,43388 Kč20 060,33 Kč
1 00031,47080 Kč31 470,80 Kč
5 00026,03750 Kč130 187,50 Kč
Manufacturers Standard Package
Unit Price without VAT:70,41000 Kč
Unit Price with VAT:85,19610 Kč