


SR-5-800MA-BK | |
|---|---|
DigiKey Part Number | 283-2580-ND |
Manufacturer | |
Manufacturer Product Number | SR-5-800MA-BK |
Description | FUSE BRD MNT 800MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-800MA-BK Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 6.5 |
Part Status Active | Approval Agency CCC, cULus, KC-MARK, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.319" H (8.50mm x 8.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.112 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37208000001 | Littelfuse Inc. | 1 996 | F5483CT-ND | 31,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,48000 Kč | 60,48 Kč |
| 5 | 50,13600 Kč | 250,68 Kč |
| 10 | 46,25700 Kč | 462,57 Kč |
| 50 | 38,37820 Kč | 1 918,91 Kč |
| 200 | 32,65035 Kč | 6 530,07 Kč |
| 400 | 30,10075 Kč | 12 040,30 Kč |
| 600 | 28,69647 Kč | 17 217,88 Kč |
| 1 000 | 27,01371 Kč | 27 013,71 Kč |
| 5 000 | 22,27926 Kč | 111 396,30 Kč |
| Unit Price without VAT: | 60,48000 Kč |
|---|---|
| Unit Price with VAT: | 73,18080 Kč |


