


SR-5-630MA-BK | |
|---|---|
DigiKey Part Number | 283-2579-ND |
Manufacturer | |
Manufacturer Product Number | SR-5-630MA-BK |
Description | FUSE BRD MNT 630MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-630MA-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 3.5 | |
Approval Agency | CCC, cULus, KC-MARK, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 0.154 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,05000 Kč | 61,05 Kč |
| 5 | 50,60400 Kč | 253,02 Kč |
| 10 | 46,68900 Kč | 466,89 Kč |
| 50 | 38,73620 Kč | 1 936,81 Kč |
| 200 | 32,95485 Kč | 6 590,97 Kč |
| 400 | 30,38148 Kč | 12 152,59 Kč |
| 600 | 28,96410 Kč | 17 378,46 Kč |
| 1 000 | 27,26564 Kč | 27 265,64 Kč |
| 5 000 | 22,48704 Kč | 112 435,20 Kč |
| Unit Price without VAT: | 61,05000 Kč |
|---|---|
| Unit Price with VAT: | 73,87050 Kč |


