


SR-5-5A-AP | |
|---|---|
DigiKey Part Number | 283-SR-5-5A-APCT-ND - Cut Tape (CT) 283-SR-5-5A-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5-5A-AP |
Description | FUSE BOARD MNT 5A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-5A-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 95.4 | |
Approval Agency | CCC, cULus, KC-MARK, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 5 | 13,56400 Kč | 67,82 Kč |
| 10 | 12,49400 Kč | 124,94 Kč |
| 50 | 10,37300 Kč | 518,65 Kč |
| 100 | 9,57090 Kč | 957,09 Kč |
| 250 | 8,60248 Kč | 2 150,62 Kč |
| 500 | 7,93430 Kč | 3 967,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,72243 Kč | 7 722,43 Kč |
| 2 000 | 7,11696 Kč | 14 233,92 Kč |
| 3 000 | 6,78340 Kč | 20 350,20 Kč |
| 5 000 | 6,38348 Kč | 31 917,40 Kč |
| 7 000 | 6,13184 Kč | 42 922,88 Kč |
| 10 000 | 5,87482 Kč | 58 748,20 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |



