


SR-5-250MA-AP | |
|---|---|
DigiKey Part Number | 283-SR-5-250MA-APCT-ND - Cut Tape (CT) 283-SR-5-250MA-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5-250MA-AP |
Description | FUSE BRD MNT 250MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-250MA-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.24778 | |
Approval Agency | CCC, cULus, KC-MARK, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 0.66 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 5 | 25,91200 Kč | 129,56 Kč |
| 10 | 23,89600 Kč | 238,96 Kč |
| 50 | 19,82220 Kč | 991,11 Kč |
| 100 | 18,28930 Kč | 1 828,93 Kč |
| 250 | 16,43640 Kč | 4 109,10 Kč |
| 500 | 15,15552 Kč | 7 577,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,96892 Kč | 13 968,92 Kč |
| 2 000 | 12,86873 Kč | 25 737,46 Kč |
| 3 000 | 12,26248 Kč | 36 787,44 Kč |
| 5 000 | 11,53542 Kč | 57 677,10 Kč |
| 7 000 | 11,07779 Kč | 77 544,53 Kč |
| 10 000 | 10,63469 Kč | 106 346,90 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |



