


SR-5-1.25A-AP | |
|---|---|
DigiKey Part Number | 283-SR-5-1.25A-APCT-ND - Cut Tape (CT) 283-SR-5-1.25A-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5-1.25A-AP |
Description | FUSE BRD MNT 1.25A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-1.25A-AP Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 13.0 |
Part Status Active | Approval Agency CCC, cULus, KC-MARK, PSE, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.319" H (8.50mm x 8.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.061 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37211250001 | Littelfuse Inc. | 265 | WK4250CT-ND | 31,28000 Kč | Direct |
| 37011250000 | Littelfuse Inc. | 955 | F7811CT-ND | 23,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,99000 Kč | 33,99 Kč |
| 5 | 28,11400 Kč | 140,57 Kč |
| 10 | 25,94400 Kč | 259,44 Kč |
| 50 | 21,52700 Kč | 1 076,35 Kč |
| 100 | 19,86280 Kč | 1 986,28 Kč |
| 250 | 17,84980 Kč | 4 462,45 Kč |
| 500 | 16,45832 Kč | 8 229,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,00724 Kč | 17 007,24 Kč |
| 2 000 | 15,66551 Kč | 31 331,02 Kč |
| 3 000 | 14,92607 Kč | 44 778,21 Kč |
| 5 000 | 14,03917 Kč | 70 195,85 Kč |
| 7 000 | 13,48088 Kč | 94 366,16 Kč |
| 10 000 | 13,21717 Kč | 132 171,70 Kč |
| Unit Price without VAT: | 33,99000 Kč |
|---|---|
| Unit Price with VAT: | 41,12790 Kč |


