



SMTJ76CAT | |
|---|---|
DigiKey Part Number | 283-SMTJ76CATTR-ND - Tape & Reel (TR) 283-SMTJ76CATCT-ND - Cut Tape (CT) 283-SMTJ76CATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTJ76CAT |
Description | TVS DIODE 76VWM 150VC 4SMT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150V Clamp 3500A (3.5kA) (8/20µs) Ipp Tvs Diode Surface Mount 4-SMT |
Datasheet | Datasheet |
EDA/CAD Models | SMTJ76CAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 76V | |
Voltage - Breakdown (Min) | 85V | |
Voltage - Clamping (Max) @ Ipp | 150V | |
Current - Peak Pulse (10/1000µs) | 3500A (3.5kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet, Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,71000 Kč | 313,71 Kč |
| 10 | 220,29000 Kč | 2 202,90 Kč |
| 100 | 167,55980 Kč | 16 755,98 Kč |
| 500 | 153,11028 Kč | 76 555,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 177,17063 Kč | 354 341,26 Kč |
| Unit Price without VAT: | 313,71000 Kč |
|---|---|
| Unit Price with VAT: | 379,58910 Kč |

