



SMF8-0A | |
|---|---|
DigiKey Part Number | 283-SMF8-0ATR-ND - Tape & Reel (TR) 283-SMF8-0ACT-ND - Cut Tape (CT) 283-SMF8-0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF8-0A |
Description | TVS DIODE 8VWM 13.6VC SOD123FL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 14.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 14.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,60600 Kč | 56,06 Kč |
| 100 | 3,53190 Kč | 353,19 Kč |
| 500 | 2,63314 Kč | 1 316,57 Kč |
| 1 000 | 2,34233 Kč | 2 342,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,97206 Kč | 5 916,18 Kč |
| 6 000 | 1,78539 Kč | 10 712,34 Kč |
| 9 000 | 1,69022 Kč | 15 211,98 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

