



SMF6-5A | |
|---|---|
DigiKey Part Number | 283-SMF6-5ATR-ND - Tape & Reel (TR) 283-SMF6-5ACT-ND - Cut Tape (CT) 283-SMF6-5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF6-5A |
Description | TVS DIODE 6.5VWM 11.2V SOD123FL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 17.9A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 17.9A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 100 | 2,82210 Kč | 282,21 Kč |
| 500 | 2,09308 Kč | 1 046,54 Kč |
| 1 000 | 1,85664 Kč | 1 856,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,63336 Kč | 4 900,08 Kč |
| 6 000 | 1,47385 Kč | 8 843,10 Kč |
| 9 000 | 1,39254 Kč | 12 532,86 Kč |
| 15 000 | 1,30108 Kč | 19 516,20 Kč |
| 21 000 | 1,24690 Kč | 26 184,90 Kč |
| 30 000 | 1,19423 Kč | 35 826,90 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

