



SMF6-0CAH | |
|---|---|
DigiKey Part Number | 283-SMF6-0CAHTR-ND - Tape & Reel (TR) 283-SMF6-0CAHCT-ND - Cut Tape (CT) 283-SMF6-0CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF6-0CAH |
Description | TVS DIODE 6VWM 10.3VC SOD123FL |
Customer Reference | |
Detailed Description | 10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,44000 Kč | 11,44 Kč |
| 10 | 7,09500 Kč | 70,95 Kč |
| 100 | 4,51280 Kč | 451,28 Kč |
| 500 | 3,39346 Kč | 1 696,73 Kč |
| 1 000 | 3,03143 Kč | 3 031,43 Kč |
| Unit Price without VAT: | 11,44000 Kč |
|---|---|
| Unit Price with VAT: | 13,84240 Kč |

