10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL
High Power TVS Diodes

SMF6-0CA

DigiKey Part Number
283-SMF6-0CATR-ND - Tape & Reel (TR)
283-SMF6-0CACT-ND - Cut Tape (CT)
283-SMF6-0CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF6-0CA
Description
TVS DIODE 6VWM 10.3VC SOD123FL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
19.4A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 652
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,33300 Kč53,33 Kč
1003,36600 Kč336,60 Kč
5002,50926 Kč1 254,63 Kč
1 0002,23230 Kč2 232,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,97346 Kč5 920,38 Kč
6 0001,78665 Kč10 719,90 Kč
9 0001,69141 Kč15 222,69 Kč
15 0001,58433 Kč23 764,95 Kč
21 0001,52092 Kč31 939,32 Kč
30 0001,22471 Kč36 741,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč