10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL
High Power TVS Diodes

SMF6-0A

DigiKey Part Number
283-SMF6-0ATR-ND - Tape & Reel (TR)
283-SMF6-0ACT-ND - Cut Tape (CT)
283-SMF6-0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF6-0A
Description
TVS DIODE 6VWM 10.3VC SOD123FL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
19.4A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 055
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,63000 Kč8,63 Kč
105,30500 Kč53,05 Kč
1003,33850 Kč333,85 Kč
5002,48812 Kč1 244,06 Kč
1 0002,21299 Kč2 212,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,95590 Kč5 867,70 Kč
6 0001,77045 Kč10 622,70 Kč
9 0001,67584 Kč15 082,56 Kč
15 0001,56953 Kč23 542,95 Kč
21 0001,50654 Kč31 637,34 Kč
30 0001,44531 Kč43 359,30 Kč
75 0001,31093 Kč98 319,75 Kč
150 0001,22793 Kč184 189,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,63000 Kč
Unit Price with VAT:10,44230 Kč