



SMF48CA | |
|---|---|
DigiKey Part Number | 283-SMF48CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF48CA |
Description | TVS DIODE 48VWM 77.4VC SOD123FL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 2.6A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 77.4V |
Mfr | Current - Peak Pulse (10/1000µs) 2.6A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,93810 Kč | 5 814,30 Kč |
| 6 000 | 1,75583 Kč | 10 534,98 Kč |
| 9 000 | 1,66288 Kč | 14 965,92 Kč |
| 15 000 | 1,57054 Kč | 23 558,10 Kč |
| Unit Price without VAT: | 1,93810 Kč |
|---|---|
| Unit Price with VAT: | 2,34510 Kč |



