SOD 123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123FL
SOD 123FL
High Power TVS Diodes

SMF33ALH

DigiKey Part Number
283-SMF33ALHTR-ND - Tape & Reel (TR)
283-SMF33ALHCT-ND - Cut Tape (CT)
283-SMF33ALHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF33ALH
Description
TVS DIODE 33VWM 53.3VC SOD123FL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
7.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 643
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,82000 Kč10,82 Kč
106,67900 Kč66,79 Kč
1004,22990 Kč422,99 Kč
5003,17334 Kč1 586,67 Kč
1 0002,83190 Kč2 831,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,39734 Kč7 192,02 Kč
6 0002,17818 Kč13 069,08 Kč
Manufacturers Standard Package
Unit Price without VAT:10,82000 Kč
Unit Price with VAT:13,09220 Kč