



SMF30A | |
|---|---|
DigiKey Part Number | 283-SMF30ATR-ND - Tape & Reel (TR) 283-SMF30ACT-ND - Cut Tape (CT) 283-SMF30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF30A |
Description | TVS DIODE 30VWM 48.4VC SOD123FL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 4.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 48.4V |
Mfr | Current - Peak Pulse (10/1000µs) 4.1A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 100 | 3,47100 Kč | 347,10 Kč |
| 500 | 2,58612 Kč | 1 293,06 Kč |
| 1 000 | 2,29991 Kč | 2 299,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,84334 Kč | 5 530,02 Kč |
| 6 000 | 1,66826 Kč | 10 009,56 Kč |
| 9 000 | 1,57900 Kč | 14 211,00 Kč |
| 15 000 | 1,47867 Kč | 22 180,05 Kč |
| 21 000 | 1,47262 Kč | 30 925,02 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |



