SOD 123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123FL
SOD 123FL
High Power TVS Diodes

SMF26ALH

DigiKey Part Number
283-SMF26ALHTR-ND - Tape & Reel (TR)
283-SMF26ALHCT-ND - Cut Tape (CT)
283-SMF26ALHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF26ALH
Description
TVS DIODE 26VWM 42.1VC SOD123FL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
9.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 569
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,95000 Kč10,95 Kč
106,67300 Kč66,73 Kč
1004,23530 Kč423,53 Kč
5003,17602 Kč1 588,01 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,39809 Kč7 194,27 Kč
Manufacturers Standard Package
Unit Price without VAT:10,95000 Kč
Unit Price with VAT:13,24950 Kč