



SMF24CA | |
|---|---|
DigiKey Part Number | 283-SMF24CATR-ND - Tape & Reel (TR) 283-SMF24CACT-ND - Cut Tape (CT) 283-SMF24CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF24CA |
Description | TVS DIODE 24VWM 38.9VC SOD123FL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 38.9V |
Mfr | Current - Peak Pulse (10/1000µs) 5.1A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 100 | 3,18120 Kč | 318,12 Kč |
| 500 | 2,36102 Kč | 1 180,51 Kč |
| 1 000 | 2,09602 Kč | 2 096,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,04891 Kč | 6 146,73 Kč |
| 6 000 | 1,85622 Kč | 11 137,32 Kč |
| 9 000 | 1,75795 Kč | 15 821,55 Kč |
| 15 000 | 1,64749 Kč | 24 712,35 Kč |
| 21 000 | 1,58207 Kč | 33 223,47 Kč |
| 30 000 | 1,51846 Kč | 45 553,80 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

