



SMF20A | |
|---|---|
DigiKey Part Number | 283-SMF20ATR-ND - Tape & Reel (TR) 283-SMF20ACT-ND - Cut Tape (CT) 283-SMF20ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF20A |
Description | TVS DIODE 20VWM 32.4VC SOD123FL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 32.4V |
Mfr | Current - Peak Pulse (10/1000µs) 6.2A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 100 | 3,59700 Kč | 359,70 Kč |
| 500 | 2,68060 Kč | 1 340,30 Kč |
| 1 000 | 2,38411 Kč | 2 384,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,95106 Kč | 5 853,18 Kč |
| 6 000 | 1,76607 Kč | 10 596,42 Kč |
| 9 000 | 1,67170 Kč | 15 045,30 Kč |
| 15 000 | 1,56565 Kč | 23 484,75 Kč |
| 21 000 | 1,50282 Kč | 31 559,22 Kč |
| 30 000 | 1,44174 Kč | 43 252,20 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


