SOD 123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123FL
SOD 123FL
High Power TVS Diodes

SMF18AH

DigiKey Part Number
283-SMF18AHTR-ND - Tape & Reel (TR)
283-SMF18AHCT-ND - Cut Tape (CT)
283-SMF18AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF18AH
Description
TVS DIODE 18VWM 29.2VC SOD123FL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
29.2V Clamp 6.8A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
6.8A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 187
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,05000 Kč9,05 Kč
105,55700 Kč55,57 Kč
1003,50480 Kč350,48 Kč
5002,61230 Kč1 306,15 Kč
1 0002,32371 Kč2 323,71 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
300 0001,28931 Kč386 793,00 Kč
Unit Price without VAT:9,05000 Kč
Unit Price with VAT:10,95050 Kč