



SMF18A | |
|---|---|
DigiKey Part Number | 283-SMF18ATR-ND - Tape & Reel (TR) 283-SMF18ACT-ND - Cut Tape (CT) 283-SMF18ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF18A |
Description | TVS DIODE 18VWM 29.2VC SOD123FL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 6.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 29.2V |
Mfr | Current - Peak Pulse (10/1000µs) 6.8A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 100 | 3,04890 Kč | 304,89 Kč |
| 500 | 2,26022 Kč | 1 130,11 Kč |
| 1 000 | 2,00510 Kč | 2 005,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,63336 Kč | 4 900,08 Kč |
| 6 000 | 1,47385 Kč | 8 843,10 Kč |
| 9 000 | 1,39254 Kč | 12 532,86 Kč |
| 15 000 | 1,30108 Kč | 19 516,20 Kč |
| 21 000 | 1,24690 Kč | 26 184,90 Kč |
| 30 000 | 1,19423 Kč | 35 826,90 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

