


SMDJ9-0CA | |
|---|---|
DigiKey Part Number | 283-SMDJ9-0CATR-ND - Tape & Reel (TR) 283-SMDJ9-0CACT-ND - Cut Tape (CT) 283-SMDJ9-0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ9-0CA |
Description | TVS DIODE 9VWM 15.4VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 20.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 20.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,46556 Kč | 19 396,68 Kč |
| 6 000 | 5,97684 Kč | 35 861,04 Kč |
| Unit Price without VAT: | 6,46556 Kč |
|---|---|
| Unit Price with VAT: | 7,82333 Kč |

