


SMDJ75A | |
|---|---|
DigiKey Part Number | 283-SMDJ75ATR-ND - Tape & Reel (TR) 283-SMDJ75ACT-ND - Cut Tape (CT) 283-SMDJ75ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ75A |
Description | TVS DIODE 75VWM 121VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 24.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 24.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,42000 Kč | 26,42 Kč |
| 10 | 16,62400 Kč | 166,24 Kč |
| 100 | 10,94600 Kč | 1 094,60 Kč |
| 500 | 8,50508 Kč | 4 252,54 Kč |
| 1 000 | 7,71882 Kč | 7 718,82 Kč |
| 2 000 | 7,05719 Kč | 14 114,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 000 | 7,23009 Kč | 1 474 938,36 Kč |
| Unit Price without VAT: | 26,42000 Kč |
|---|---|
| Unit Price with VAT: | 31,96820 Kč |

