


SMDJ64CA | |
|---|---|
DigiKey Part Number | 283-SMDJ64CATR-ND - Tape & Reel (TR) 283-SMDJ64CACT-ND - Cut Tape (CT) 283-SMDJ64CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ64CA |
Description | TVS DIODE 64VWM 103VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 29.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 103V |
Mfr | Current - Peak Pulse (10/1000µs) 29.1A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,92499 Kč | 26 774,97 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

