103V Clamp 29.1A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103V Clamp 29.1A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMDJ64A

DigiKey Part Number
283-SMDJ64ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ64A
Description
TVS DIODE 64VWM 103VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
103V Clamp 29.1A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
29.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,91065 Kč23 731,95 Kč
6 0007,33800 Kč44 028,00 Kč
9 0007,04632 Kč63 416,88 Kč
15 0006,71862 Kč100 779,30 Kč
21 0006,61437 Kč138 901,77 Kč
Manufacturers Standard Package
Unit Price without VAT:7,91065 Kč
Unit Price with VAT:9,57189 Kč