


SMDJ54AH | |
|---|---|
DigiKey Part Number | 283-SMDJ54AHTR-ND - Tape & Reel (TR) 283-SMDJ54AHCT-ND - Cut Tape (CT) 283-SMDJ54AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ54AH |
Description | TVS DIODE 54VWM 87.1VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 34.4A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 54V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 60V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 87.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 20,66200 Kč | 206,62 Kč |
| 100 | 13,73900 Kč | 1 373,90 Kč |
| 500 | 10,76862 Kč | 5 384,31 Kč |
| 1 000 | 9,81237 Kč | 9 812,37 Kč |
| 2 000 | 9,00772 Kč | 18 015,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 000 | 7,74301 Kč | 1 579 574,04 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |

