9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMDJ5-0CA

DigiKey Part Number
283-SMDJ5-0CATR-ND - Tape & Reel (TR)
283-SMDJ5-0CACT-ND - Cut Tape (CT)
283-SMDJ5-0CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ5-0CA
Description
TVS DIODE 5VWM 9.2VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
9.2V
Mfr
Current - Peak Pulse (10/1000µs)
326.1A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
204 0009,47465 Kč1 932 828,60 Kč
Unit Price without VAT:9,47465 Kč
Unit Price with VAT:11,46433 Kč