


SMDJ5-0CA | |
|---|---|
DigiKey Part Number | 283-SMDJ5-0CATR-ND - Tape & Reel (TR) 283-SMDJ5-0CACT-ND - Cut Tape (CT) 283-SMDJ5-0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ5-0CA |
Description | TVS DIODE 5VWM 9.2VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 9.2V |
Mfr | Current - Peak Pulse (10/1000µs) 326.1A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 000 | 9,47465 Kč | 1 932 828,60 Kč |
| Unit Price without VAT: | 9,47465 Kč |
|---|---|
| Unit Price with VAT: | 11,46433 Kč |

