Eaton-DO-214AB,-SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton-DO-214AB,-SMC

SMDJ5-0A

DigiKey Part Number
283-SMDJ5-0ATR-ND - Tape & Reel (TR)
283-SMDJ5-0ACT-ND - Cut Tape (CT)
283-SMDJ5-0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ5-0A
Description
TVS DIODE 5VWM 9.2VC SMC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
326.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 705
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,91000 Kč27,91 Kč
1017,51800 Kč175,18 Kč
10011,56070 Kč1 156,07 Kč
5009,00148 Kč4 500,74 Kč
1 0008,17744 Kč8 177,44 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,13053 Kč21 391,59 Kč
Manufacturers Standard Package
Unit Price without VAT:27,91000 Kč
Unit Price with VAT:33,77110 Kč