9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMDJ5-0A

DigiKey Part Number
283-SMDJ5-0ATR-ND - Tape & Reel (TR)
283-SMDJ5-0ACT-ND - Cut Tape (CT)
283-SMDJ5-0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ5-0A
Description
TVS DIODE 5VWM 9.2VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
326.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 705
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1017,65900 Kč176,59 Kč
10011,65390 Kč1 165,39 Kč
5009,07408 Kč4 537,04 Kč
1 0008,24339 Kč8 243,39 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,18804 Kč21 564,12 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč