77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMDJ48CAH

DigiKey Part Number
283-SMDJ48CAHTR-ND - Tape & Reel (TR)
283-SMDJ48CAHCT-ND - Cut Tape (CT)
283-SMDJ48CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ48CAH
Description
TVS DIODE 48VWM 77.4VC SMC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
38.8A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
48V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
53.3V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
77.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM30T56AYSTMicroelectronics2 360497-16295-1-ND39,27000 KčSimilar
In-Stock: 823
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1020,66200 Kč206,62 Kč
10013,73900 Kč1 373,90 Kč
50010,76862 Kč5 384,31 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
204 0007,74301 Kč1 579 574,04 Kč
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč