


SMDJ43CA | |
|---|---|
DigiKey Part Number | 283-SMDJ43CATR-ND - Tape & Reel (TR) 283-SMDJ43CACT-ND - Cut Tape (CT) 283-SMDJ43CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ43CA |
Description | TVS DIODE 43VWM 69.4VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 43.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 69.4V |
Mfr | Current - Peak Pulse (10/1000µs) 43.2A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,08400 Kč | 160,84 Kč |
| 100 | 10,57250 Kč | 1 057,25 Kč |
| 500 | 8,20056 Kč | 4 100,28 Kč |
| 1 000 | 7,43623 Kč | 7 436,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,41566 Kč | 19 246,98 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

