SMDJ36CAH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2 490
Unit Price: 25,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 6 976
Unit Price: 12,71000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 7 491
Unit Price: 20,62000 Kč
Datasheet
SMDJE13AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMDJE13AH

SMDJ36CAH

DigiKey Part Number
283-SMDJ36CAHTR-ND - Tape & Reel (TR)
283-SMDJ36CAHCT-ND - Cut Tape (CT)
283-SMDJ36CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ36CAH
Description
TVS DIODE 36VWM 58.1VC SMC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
51.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,54000 Kč23,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0007,92273 Kč47 536,38 Kč
Unit Price without VAT:23,54000 Kč
Unit Price with VAT:28,48340 Kč