53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMDJ33AH

DigiKey Part Number
283-SMDJ33AHTR-ND - Tape & Reel (TR)
283-SMDJ33AHCT-ND - Cut Tape (CT)
283-SMDJ33AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ33AH
Description
TVS DIODE 33VWM 53.3VC SMC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
56.3A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
33V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
36.7V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
53.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3KASMC33AHE3_B/IVishay General Semiconductor - Diodes Division3 443112-3KASMC33AHE3_B/ICT-ND41,37000 KčSimilar
SM30T39AYSTMicroelectronics2 962497-12191-1-ND39,27000 KčSimilar
TPSMD33ALittelfuse Inc.1 290F6572CT-ND35,07000 KčSimilar
In-Stock: 2 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1018,05800 Kč180,58 Kč
10011,93530 Kč1 193,53 Kč
5009,30128 Kč4 650,64 Kč
1 0008,45337 Kč8 453,37 Kč
2 0007,73987 Kč15 479,74 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
204 0009,53939 Kč1 946 035,56 Kč
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč