


SMDJ30AH | |
|---|---|
DigiKey Part Number | 283-SMDJ30AHTR-ND - Tape & Reel (TR) 283-SMDJ30AHCT-ND - Cut Tape (CT) 283-SMDJ30AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ30AH |
Description | TVS DIODE 30VWM 48.4VC SMC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 62A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 30V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 33.3V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 48.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,50217 Kč | 22 506,51 Kč |
| Unit Price without VAT: | 7,50217 Kč |
|---|---|
| Unit Price with VAT: | 9,07763 Kč |

