48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMDJ30AH

DigiKey Part Number
283-SMDJ30AHTR-ND - Tape & Reel (TR)
283-SMDJ30AHCT-ND - Cut Tape (CT)
283-SMDJ30AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ30AH
Description
TVS DIODE 30VWM 48.4VC SMC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
62A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
30V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
33.3V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
48.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,50217 Kč22 506,51 Kč
Manufacturers Standard Package
Unit Price without VAT:7,50217 Kč
Unit Price with VAT:9,07763 Kč