

SMDJ28CA | |
---|---|
DigiKey Part Number | 283-SMDJ28CATR-ND - Tape & Reel (TR) 283-SMDJ28CACT-ND - Cut Tape (CT) 283-SMDJ28CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ28CA |
Description | TVS DIODE 28VWM 45.4VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 66.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
204 000 | 7,23843 Kč | 1 476 639,72 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,41000 Kč | 20,41 Kč |
10 | 13,72700 Kč | 137,27 Kč |
100 | 9,49850 Kč | 949,85 Kč |
500 | 7,58212 Kč | 3 791,06 Kč |
1 000 | 7,08220 Kč | 7 082,20 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,41000 Kč | 20,41 Kč |
10 | 13,72700 Kč | 137,27 Kč |
100 | 9,49430 Kč | 949,43 Kč |
500 | 7,57878 Kč | 3 789,39 Kč |
1 000 | 6,94930 Kč | 6 949,30 Kč |
Unit Price without VAT: | 20,41000 Kč |
---|---|
Unit Price with VAT: | 24,69610 Kč |