


SMDJ24CAH | |
|---|---|
DigiKey Part Number | 283-SMDJ24CAHTR-ND - Tape & Reel (TR) 283-SMDJ24CAHCT-ND - Cut Tape (CT) 283-SMDJ24CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ24CAH |
Description | TVS DIODE 24VWM 38.9VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 77.1A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.7V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 38.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ24CA-Q | Bourns Inc. | 8 652 | SMLJ24CA-QCT-ND | 1,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,15000 Kč | 191,50 Kč |
| 100 | 12,66810 Kč | 1 266,81 Kč |
| 500 | 9,88544 Kč | 4 942,72 Kč |
| 1 000 | 8,98966 Kč | 8 989,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,63354 Kč | 22 900,62 Kč |
| 6 000 | 7,07661 Kč | 42 459,66 Kč |
| 9 000 | 6,79295 Kč | 61 136,55 Kč |
| 15 000 | 6,47426 Kč | 97 113,90 Kč |
| 21 000 | 6,34140 Kč | 133 169,40 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

