

SMDJ24A | |
---|---|
DigiKey Part Number | 283-SMDJ24ATR-ND - Tape & Reel (TR) 283-SMDJ24ACT-ND - Cut Tape (CT) 283-SMDJ24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ24A |
Description | TVS DIODE 24VWM 38.9VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 77.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,91000 Kč | 22,91 Kč |
10 | 16,60200 Kč | 166,02 Kč |
100 | 11,26900 Kč | 1 126,90 Kč |
500 | 8,90024 Kč | 4 450,12 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
120 000 | 7,23843 Kč | 868 611,60 Kč |
Unit Price without VAT: | 22,91000 Kč |
---|---|
Unit Price with VAT: | 27,72110 Kč |