Eaton-DO-214AB,-SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton-DO-214AB,-SMC

SMDJ24A

DigiKey Part Number
283-SMDJ24ATR-ND - Tape & Reel (TR)
283-SMDJ24ACT-ND - Cut Tape (CT)
283-SMDJ24ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ24A
Description
TVS DIODE 24VWM 38.9VC SMC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
77.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 803
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,91000 Kč22,91 Kč
1016,60200 Kč166,02 Kč
10011,26900 Kč1 126,90 Kč
5008,90024 Kč4 450,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
120 0007,23843 Kč868 611,60 Kč
Unit Price without VAT:22,91000 Kč
Unit Price with VAT:27,72110 Kč