35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMDJ22A

DigiKey Part Number
283-SMDJ22ATR-ND - Tape & Reel (TR)
283-SMDJ22ACT-ND - Cut Tape (CT)
283-SMDJ22ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ22A
Description
TVS DIODE 22VWM 35.5VC SMC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
84.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,95867 Kč17 876,01 Kč
6 0005,50053 Kč33 003,18 Kč
9 0005,26716 Kč47 404,44 Kč
15 0005,00496 Kč75 074,40 Kč
21 0004,84970 Kč101 843,70 Kč
30 0004,72455 Kč141 736,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,95867 Kč
Unit Price with VAT:7,20999 Kč