


SMDJ16A | |
|---|---|
DigiKey Part Number | 283-SMDJ16ATR-ND - Tape & Reel (TR) 283-SMDJ16ACT-ND - Cut Tape (CT) 283-SMDJ16ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ16A |
Description | TVS DIODE 16VWM 26VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 115.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 26V |
Mfr | Current - Peak Pulse (10/1000µs) 115.4A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ16A-R | Bourns Inc. | 3 000 | 118-SMLJ16A-RCT-ND | 35,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 14,97200 Kč | 149,72 Kč |
| 100 | 9,80820 Kč | 980,82 Kč |
| 500 | 7,58490 Kč | 3 792,45 Kč |
| 1 000 | 6,86866 Kč | 6 868,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,95867 Kč | 17 876,01 Kč |
| 6 000 | 5,50053 Kč | 33 003,18 Kč |
| 9 000 | 5,26716 Kč | 47 404,44 Kč |
| 15 000 | 5,00496 Kč | 75 074,40 Kč |
| 21 000 | 4,84970 Kč | 101 843,70 Kč |
| 30 000 | 4,72455 Kč | 141 736,50 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

