Eaton-DO-214AB,-SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton-DO-214AB,-SMC
High Power TVS Diodes

SMDJ15A

DigiKey Part Number
283-SMDJ15ATR-ND - Tape & Reel (TR)
283-SMDJ15ACT-ND - Cut Tape (CT)
283-SMDJ15ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ15A
Description
TVS DIODE 15VWM 24.4VC SMC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
24.4V Clamp 123A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
123A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 270
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,75000 Kč29,75 Kč
1018,78800 Kč187,88 Kč
10012,47530 Kč1 247,53 Kč
5009,76260 Kč4 881,30 Kč
1 0008,88936 Kč8 889,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,16934 Kč24 508,02 Kč
6 0006,88675 Kč41 320,50 Kč
9 0006,88158 Kč61 934,22 Kč
Manufacturers Standard Package
Unit Price without VAT:29,75000 Kč
Unit Price with VAT:35,99750 Kč