


SMDJ13AH | |
|---|---|
DigiKey Part Number | 283-SMDJ13AHTR-ND - Tape & Reel (TR) 283-SMDJ13AHCT-ND - Cut Tape (CT) 283-SMDJ13AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ13AH |
Description | TVS DIODE 13VWM 21.5VC SMC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 139.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 139.5A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 13V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 14.4V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 21.5V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSMD13A | Littelfuse Inc. | 2 450 | F6560CT-ND | 29,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 20,07400 Kč | 200,74 Kč |
| 100 | 13,33370 Kč | 1 333,37 Kč |
| 500 | 10,43768 Kč | 5 218,84 Kč |
| 1 000 | 9,50537 Kč | 9 505,37 Kč |
| 2 000 | 8,72121 Kč | 17 442,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 000 | 9,53939 Kč | 457 890,72 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |

